Part Details for T83C336K6R3ASSS by Vishay Sprague
Overview of T83C336K6R3ASSS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83C336K6R3ASSS
T83C336K6R3ASSS CAD Models
T83C336K6R3ASSS Part Data Attributes
|
T83C336K6R3ASSS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83C336K6R3ASSS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Manufacturer Series | T83 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for T83C336K6R3ASSS
This table gives cross-reference parts and alternative options found for T83C336K6R3ASSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C336K6R3ASSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSEC-336-K006BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | T83C336K6R3ASSS vs TSEC-336-K006BW |
TSC-336-K006T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | RCD Components Inc | T83C336K6R3ASSS vs TSC-336-K006T |
T494C336K6AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T83C336K6R3ASSS vs T494C336K6AT |
TSC-336-K006TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | RCD Components Inc | T83C336K6R3ASSS vs TSC-336-K006TQ |
T495C336K006ZTE3507280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T83C336K6R3ASSS vs T495C336K006ZTE3507280 |
TSEC-336-K006BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | RCD Components Inc | T83C336K6R3ASSS vs TSEC-336-K006BQ |
T495C336K006ZTA1K67280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T83C336K6R3ASSS vs T495C336K006ZTA1K67280 |
T494U336K6AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T83C336K6R3ASSS vs T494U336K6AS |
T494C336K6AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T83C336K6R3ASSS vs T494C336K6AG |
T495C336K006ZTE3007280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T83C336K6R3ASSS vs T495C336K006ZTE3007280 |