Part Details for T495C336K006ZTA1K67280 by KEMET Corporation
Overview of T495C336K006ZTA1K67280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495C336K006ZTA1K67280
T495C336K006ZTA1K67280 CAD Models
T495C336K006ZTA1K67280 Part Data Attributes
|
T495C336K006ZTA1K67280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C336K006ZTA1K67280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0021 mA | |
Manufacturer Series | B45196L1336K306 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 99.5 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T495C336K006ZTA1K67280
This table gives cross-reference parts and alternative options found for T495C336K006ZTA1K67280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C336K006ZTA1K67280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83C336K6R3ASSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | Vishay Sprague | T495C336K006ZTA1K67280 vs T83C336K6R3ASSS |
TSEC-336-K006BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | T495C336K006ZTA1K67280 vs TSEC-336-K006BW |
TSC-336-K006T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | RCD Components Inc | T495C336K006ZTA1K67280 vs TSC-336-K006T |
T494C336K6AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T495C336K006ZTA1K67280 vs T494C336K6AT |
TSC-336-K006TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | RCD Components Inc | T495C336K006ZTA1K67280 vs TSC-336-K006TQ |
T495C336K006ZTE3507280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T495C336K006ZTA1K67280 vs T495C336K006ZTE3507280 |
TSEC-336-K006BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | RCD Components Inc | T495C336K006ZTA1K67280 vs TSEC-336-K006BQ |
T494U336K6AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T495C336K006ZTA1K67280 vs T494U336K6AS |
T494C336K6AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T495C336K006ZTA1K67280 vs T494C336K6AG |
T495C336K006ZTE3007280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T495C336K006ZTA1K67280 vs T495C336K006ZTE3007280 |