Part Details for TSB80L188EC8 by Intel Corporation
Overview of TSB80L188EC8 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSB80L188EC8
TSB80L188EC8 CAD Models
TSB80L188EC8 Part Data Attributes:
|
TSB80L188EC8
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSB80L188EC8
Intel Corporation
Microprocessor, 16-Bit, 8MHz, CMOS, PQFP100, SHRINK, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 9 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 1.7 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TSB80L188EC8
This table gives cross-reference parts and alternative options found for TSB80L188EC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB80L188EC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79RV308120PFB | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | TSB80L188EC8 vs 79RV308120PFB |
AD21479WYSWZ2AXX | MICROPROCESSOR, PQFP100, ROHS COMPLIANT, LQFP-100 | Analog Devices Inc | TSB80L188EC8 vs AD21479WYSWZ2AXX |
NG80386CX25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | TSB80L188EC8 vs NG80386CX25 |
IDT79RV3041-16PF | RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | Integrated Device Technology Inc | TSB80L188EC8 vs IDT79RV3041-16PF |
NG80386SX-33 | Microprocessor, 32-Bit, 33MHz, MOS, PQFP100, PLASTIC, QFP-100 | AMD | TSB80L188EC8 vs NG80386SX-33 |
XC68EZ328PU16V | 32-BIT, 16.58 MHz, MICROPROCESSOR, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | Freescale Semiconductor | TSB80L188EC8 vs XC68EZ328PU16V |
ADSP-21489KSWZENGA | IC 32-BIT, 400 MHz, MICROPROCESSOR, PQFP100, ROHS COMPLIANT, MS-026BED-HD, LQFP-100, Microprocessor | Analog Devices Inc | TSB80L188EC8 vs ADSP-21489KSWZENGA |
MR4002 | RISC Microprocessor, 32-Bit, 26MHz, MOS, PQFP100, TQFP-100 | Broadcom Limited | TSB80L188EC8 vs MR4002 |
EZ80L92AZ020EC | Microprocessor, 8-Bit, 20MHz, CMOS, PQFP100, PLASTIC, LQFP-100 | IXYS Corporation | TSB80L188EC8 vs EZ80L92AZ020EC |
KUINTEL386SXSA33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | TSB80L188EC8 vs KUINTEL386SXSA33 |