Part Details for NG80386CX25 by Intel Corporation
Overview of NG80386CX25 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for NG80386CX25
NG80386CX25 CAD Models
NG80386CX25 Part Data Attributes:
|
NG80386CX25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NG80386CX25
Intel Corporation
Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | BARREL SHIFTER | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 25 MHz | |
Supply Current-Max | 280 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for NG80386CX25
This table gives cross-reference parts and alternative options found for NG80386CX25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NG80386CX25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79RV308120PFB | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | NG80386CX25 vs 79RV308120PFB |
AD21479WYSWZ2AXX | MICROPROCESSOR, PQFP100, ROHS COMPLIANT, LQFP-100 | Analog Devices Inc | NG80386CX25 vs AD21479WYSWZ2AXX |
IDT79RV3041-16PF | RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | Integrated Device Technology Inc | NG80386CX25 vs IDT79RV3041-16PF |
NG80386SX-33 | Microprocessor, 32-Bit, 33MHz, MOS, PQFP100, PLASTIC, QFP-100 | AMD | NG80386CX25 vs NG80386SX-33 |
XC68EZ328PU16V | 32-BIT, 16.58 MHz, MICROPROCESSOR, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | Freescale Semiconductor | NG80386CX25 vs XC68EZ328PU16V |
ADSP-21489KSWZENGA | IC 32-BIT, 400 MHz, MICROPROCESSOR, PQFP100, ROHS COMPLIANT, MS-026BED-HD, LQFP-100, Microprocessor | Analog Devices Inc | NG80386CX25 vs ADSP-21489KSWZENGA |
MR4002 | RISC Microprocessor, 32-Bit, 26MHz, MOS, PQFP100, TQFP-100 | Broadcom Limited | NG80386CX25 vs MR4002 |
EZ80L92AZ020EC | Microprocessor, 8-Bit, 20MHz, CMOS, PQFP100, PLASTIC, LQFP-100 | IXYS Corporation | NG80386CX25 vs EZ80L92AZ020EC |
KUINTEL386SXSA33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | NG80386CX25 vs KUINTEL386SXSA33 |
NG80386SX25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | NG80386CX25 vs NG80386SX25 |