Part Details for AD21479WYSWZ2AXX by Analog Devices Inc
Overview of AD21479WYSWZ2AXX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD21479WYSWZ2AXX
AD21479WYSWZ2AXX CAD Models
AD21479WYSWZ2AXX Part Data Attributes:
|
AD21479WYSWZ2AXX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD21479WYSWZ2AXX
Analog Devices Inc
MICROPROCESSOR, PQFP100, ROHS COMPLIANT, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | YES | |
Clock Frequency-Max | 600 MHz | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 65 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 5242880 | |
Seated Height-Max | 1.6 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AD21479WYSWZ2AXX
This table gives cross-reference parts and alternative options found for AD21479WYSWZ2AXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD21479WYSWZ2AXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79RV308120PFB | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | AD21479WYSWZ2AXX vs 79RV308120PFB |
NG80386CX25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | AD21479WYSWZ2AXX vs NG80386CX25 |
IDT79RV3041-16PF | RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | Integrated Device Technology Inc | AD21479WYSWZ2AXX vs IDT79RV3041-16PF |
NG80386SX-33 | Microprocessor, 32-Bit, 33MHz, MOS, PQFP100, PLASTIC, QFP-100 | AMD | AD21479WYSWZ2AXX vs NG80386SX-33 |
XC68EZ328PU16V | 32-BIT, 16.58 MHz, MICROPROCESSOR, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | Freescale Semiconductor | AD21479WYSWZ2AXX vs XC68EZ328PU16V |
ADSP-21489KSWZENGA | IC 32-BIT, 400 MHz, MICROPROCESSOR, PQFP100, ROHS COMPLIANT, MS-026BED-HD, LQFP-100, Microprocessor | Analog Devices Inc | AD21479WYSWZ2AXX vs ADSP-21489KSWZENGA |
MR4002 | RISC Microprocessor, 32-Bit, 26MHz, MOS, PQFP100, TQFP-100 | Broadcom Limited | AD21479WYSWZ2AXX vs MR4002 |
EZ80L92AZ020EC | Microprocessor, 8-Bit, 20MHz, CMOS, PQFP100, PLASTIC, LQFP-100 | IXYS Corporation | AD21479WYSWZ2AXX vs EZ80L92AZ020EC |
KUINTEL386SXSA33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | AD21479WYSWZ2AXX vs KUINTEL386SXSA33 |
NG80386SX25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | AD21479WYSWZ2AXX vs NG80386SX25 |