Microcontrollers and Processors
TS68C000VE12A
Description: Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68

Overview of TS68C000VE12A by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for TS68C000VE12A by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS68C000VE12A by Teledyne e2v

TS68C000VE12A
Teledyne e2v
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
LCC
Package Description
QCCN, LCC68,.95SQ
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
24
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
12.5 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CQCC-N68
Length
24.13 mm
Low Power Mode
NO
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC68,.95SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Speed
12.5 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. TS68C000VE12A
    Teledyne e2v
    Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68
    VS

Alternate Parts for TS68C000VE12A

This table gives cross-reference parts and alternative options found for TS68C000VE12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68C000VE12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8946203MXA Microprocessor, 16-Bit, 12.5MHz, CMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v TS68C000VE12A vs 5962-8946203MXA
TS68C000VEB/C12.5A Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v TS68C000VE12A vs TS68C000VEB/C12.5A
TS68C000VE112.5A Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v TS68C000VE12A vs TS68C000VE112.5A
TS68C000ME1B/C12.5A Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v TS68C000VE12A vs TS68C000ME1B/C12.5A
TSX68C000ME112.5A Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v TS68C000VE12A vs TSX68C000ME112.5A
TSX68C000MEB/C12.5A Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v TS68C000VE12A vs TSX68C000MEB/C12.5A
TS68C000ME1B/C12A Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, TIN DIPPED, CERAMIC, LCC-68 Teledyne e2v TS68C000VE12A vs TS68C000ME1B/C12A
TSX68C000ME12.5A Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v TS68C000VE12A vs TSX68C000ME12.5A
TS68C000VE1B/C12.5A Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v TS68C000VE12A vs TS68C000VE1B/C12.5A
TS68C000ME12A Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v TS68C000VE12A vs TS68C000ME12A
Part Number Description Manufacturer Compare
MC68HC000FN20R2 32-BIT, 20MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 Freescale Semiconductor TS68C000VE12A vs MC68HC000FN20R2
MN80C186-10 Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 Intel Corporation TS68C000VE12A vs MN80C186-10
CS80C286-1696 Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68 Rochester Electronics LLC TS68C000VE12A vs CS80C286-1696
IC80186-3B Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 AMD TS68C000VE12A vs IC80186-3B
MC68010ZB12X Microprocessor, 16-Bit, 12.5MHz, MOS, CQCC68 Motorola Semiconductor Products TS68C000VE12A vs MC68010ZB12X
TSX68C000ME18A Microprocessor, 32-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v TS68C000VE12A vs TSX68C000ME18A
MC68010ZC12DS 16-BIT, 12.5MHz, MICROPROCESSOR, CQCC68 Motorola Mobility LLC TS68C000VE12A vs MC68010ZC12DS
TSX68C000ME1B/C10A Microprocessor, 32-Bit, 10MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v TS68C000VE12A vs TSX68C000ME1B/C10A
TS68C000MEB/C8A Microprocessor, 32-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v TS68C000VE12A vs TS68C000MEB/C8A
HD64180RCP-8X Microprocessor, 8-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 Hitachi Ltd TS68C000VE12A vs HD64180RCP-8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS68C000VE12A by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS68C000VE12A by Teledyne e2v

Select Manufacturer
Which Manufacturer of TS68C000VE12A would you like to use for your alert(s)?
  • Please alert me when TS68C000VE12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS68C000VE12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS68C000VE12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS68C000VE12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS68C000VE12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS68C000VE12A by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: