TS68C000VE12A
vs
MC68010ZC12DS
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
MOTOROLA INC
|
Part Package Code |
LCC
|
|
Package Description |
QCCN, LCC68,.95SQ
|
QCCN,
|
Pin Count |
68
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
24
|
24
|
Bit Size |
32
|
16
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
12.5 MHz
|
12.5 MHz
|
External Data Bus Width |
16
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-CQCC-N68
|
S-CQCC-N68
|
Length |
24.13 mm
|
|
Low Power Mode |
NO
|
YES
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC68,.95SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
12.5 MHz
|
12.5 MHz
|
Supply Current-Max |
50 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
HCMOS
|
MOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.13 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
3
|
Number of Serial I/Os |
|
|
On Chip Data RAM Width |
|
|
RAM (words) |
|
0
|
|
|
|
Compare TS68C000VE12A with alternatives
Compare MC68010ZC12DS with alternatives