Part Details for TS68C000VE112.5A by Teledyne e2v
Overview of TS68C000VE112.5A by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for TS68C000VE112.5A
TS68C000VE112.5A CAD Models
TS68C000VE112.5A Part Data Attributes
|
TS68C000VE112.5A
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TS68C000VE112.5A
Teledyne e2v
Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | LCC | |
Package Description | HQCCN, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQCC-N68 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Speed | 12.5 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68C000VE112.5A
This table gives cross-reference parts and alternative options found for TS68C000VE112.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68C000VE112.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68C000VE1B/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Teledyne e2v | TS68C000VE112.5A vs TS68C000VE1B/C12.5A |
TS68C000VE12A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Teledyne e2v | TS68C000VE112.5A vs TS68C000VE12A |
TS68C000ME12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Teledyne e2v | TS68C000VE112.5A vs TS68C000ME12.5A |
TS68C000DESC03XCA | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, GOLD PLATED, CERAMIC, LCC-68 | Teledyne e2v | TS68C000VE112.5A vs TS68C000DESC03XCA |
TSX68C000VE1B/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Teledyne e2v | TS68C000VE112.5A vs TSX68C000VE1B/C12.5A |
TS68C000ME12A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Teledyne e2v | TS68C000VE112.5A vs TS68C000ME12A |
5962-8946203MXA | Microprocessor, 16-Bit, 12.5MHz, CMOS, CQCC68, CERAMIC, LCC-68 | Thales Components Corp | TS68C000VE112.5A vs 5962-8946203MXA |
TSX68C000VEB/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Teledyne e2v | TS68C000VE112.5A vs TSX68C000VEB/C12.5A |
TS68C000ME1B/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Teledyne e2v | TS68C000VE112.5A vs TS68C000ME1B/C12.5A |
TS68C000DESC03XAA | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, TIN DIPPED, CERAMIC, LCC-68 | Teledyne e2v | TS68C000VE112.5A vs TS68C000DESC03XAA |