Part Details for TS68C000MR10A by e2v technologies
Overview of TS68C000MR10A by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for TS68C000MR10A
TS68C000MR10A CAD Models
TS68C000MR10A Part Data Attributes
|
TS68C000MR10A
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
TS68C000MR10A
e2v technologies
Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,10X10 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
Length | 26.92 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.184 mm | |
Speed | 10 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68C000MR10A
This table gives cross-reference parts and alternative options found for TS68C000MR10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68C000MR10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68C000VR10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | TS68C000MR10A vs TS68C000VR10A |
TSX68C000MR110A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | TS68C000MR10A vs TSX68C000MR110A |
MC68HC001IRC10 | Microprocessor, 32-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | TS68C000MR10A vs MC68HC001IRC10 |
TS68C000DESC02UAA | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, TIN DIPPED, PGA-68 | e2v technologies | TS68C000MR10A vs TS68C000DESC02UAA |
MC68HC001IRC10 | 32-BIT, 10MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | TS68C000MR10A vs MC68HC001IRC10 |
TSX68C000MR1B/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | TS68C000MR10A vs TSX68C000MR1B/C10A |
TS68C000DESC02UCA | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, GOLD PLATED, PGA-68 | e2v technologies | TS68C000MR10A vs TS68C000DESC02UCA |
TSX68C000MRB/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | TS68C000MR10A vs TSX68C000MRB/C10A |
TS68C000VR1B/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | TS68C000MR10A vs TS68C000VR1B/C10A |
TSX68C000VRB/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | TS68C000MR10A vs TSX68C000VRB/C10A |