Part Details for QA8018610 by Intel Corporation
Overview of QA8018610 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for QA8018610
QA8018610 CAD Models
QA8018610 Part Data Attributes
|
QA8018610
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
QA8018610
Intel Corporation
Microprocessor, 16-Bit, 10MHz, NMOS, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,11X11 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.21 mm | |
Speed | 10 MHz | |
Supply Current-Max | 550 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for QA8018610
This table gives cross-reference parts and alternative options found for QA8018610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QA8018610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSX68C000MR12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | QA8018610 vs TSX68C000MR12.5A |
5962-8850104ZA | Microprocessor, 16-Bit, 16MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | QA8018610 vs 5962-8850104ZA |
8202104TX | Microprocessor | Microchip Technology Inc | QA8018610 vs 8202104TX |
MC68010R10X | 16-BIT, 10MHz, MICROPROCESSOR, CPGA68 | Motorola Mobility LLC | QA8018610 vs MC68010R10X |
TS68C000MRB/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | QA8018610 vs TS68C000MRB/C12.5A |
IG80C286-10 | 16-BIT, 10MHz, MICROPROCESSOR, CPGA68 | Intersil Corporation | QA8018610 vs IG80C286-10 |
TSX68C000MR110A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | QA8018610 vs TSX68C000MR110A |
QA801888 | Microprocessor, 16-Bit, 8MHz, NMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | QA8018610 vs QA801888 |
MC68HC001CRC16 | 32-BIT, 16.67MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | QA8018610 vs MC68HC001CRC16 |
P1750A-30PGMB | Microprocessor, 16-Bit, 30MHz, CMOS, CPGA68, PGA-68 | Pyramid Semiconductor Corporation | QA8018610 vs P1750A-30PGMB |