Part Details for IG80C286-10 by Intersil Corporation
Overview of IG80C286-10 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IG80C286-10
IG80C286-10 CAD Models
IG80C286-10 Part Data Attributes:
|
IG80C286-10
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IG80C286-10
Intersil Corporation
16-BIT, 10MHz, MICROPROCESSOR, CPGA68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PGA | |
Package Description | PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CPGA-P68 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 10 MHz | |
Supply Current-Max | 185 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for IG80C286-10
This table gives cross-reference parts and alternative options found for IG80C286-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IG80C286-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80C186XL12 | Microprocessor, 16-Bit, 12MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | IG80C286-10 vs A80C186XL12 |
TS68000DESC03TA | Microprocessor, 16-Bit, 10MHz, HMOS, CPGA68, PGA-68 | Thales Group | IG80C286-10 vs TS68000DESC03TA |
MC68010IRC10 | 32-BIT, 10MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | IG80C286-10 vs MC68010IRC10 |
MC68010CRC12 | 32-BIT, 12MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | IG80C286-10 vs MC68010CRC12 |
TSX68C000VR110A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | IG80C286-10 vs TSX68C000VR110A |
MC68010R12X | 16-BIT, 12.5MHz, MICROPROCESSOR, CPGA68 | Motorola Mobility LLC | IG80C286-10 vs MC68010R12X |
A80C188-16 | Microprocessor, 8-Bit, 16MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | IG80C286-10 vs A80C188-16 |
TSX68C000MR1B/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | IG80C286-10 vs TSX68C000MR1B/C10A |
TS68C000VR8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | e2v technologies | IG80C286-10 vs TS68C000VR8A |
MC68010R8D | 16-BIT, 8MHz, MICROPROCESSOR, CPGA68 | Motorola Mobility LLC | IG80C286-10 vs MC68010R8D |