Part Details for TS68040MRB/C33 by Atmel Corporation
Overview of TS68040MRB/C33 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68040MRB/C33
TS68040MRB/C33 CAD Models
TS68040MRB/C33 Part Data Attributes
|
TS68040MRB/C33
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68040MRB/C33
Atmel Corporation
Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P179 | |
Length | 47.244 mm | |
Low Power Mode | NO | |
Number of Terminals | 179 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.3464 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68040MRB/C33
This table gives cross-reference parts and alternative options found for TS68040MRB/C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68040MRB/C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68040VR33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040MRB/C33 vs TS68040VR33 |
TS68040DESC02XA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040MRB/C33 vs TS68040DESC02XA |
TS68040VR33 | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | TS68040MRB/C33 vs TS68040VR33 |
TS68040MRD/T33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040MRB/C33 vs TS68040MRD/T33A |
5962-9314302MXC | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | TS68040MRB/C33 vs 5962-9314302MXC |
TS68040MRD/T33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040MRB/C33 vs TS68040MRD/T33 |
TS68040MR33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040MRB/C33 vs TS68040MR33 |
TS68040DESC02XCA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040MRB/C33 vs TS68040DESC02XCA |
5962-9314302MXX | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | TS68040MRB/C33 vs 5962-9314302MXX |
TS68040MRD/T33 | TS68040MRD/T33 | Thales Components Corp | TS68040MRB/C33 vs TS68040MRD/T33 |