Part Details for TS68020MR20 by Teledyne e2v
Overview of TS68020MR20 by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS68020MR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS68020MR20
|
Avnet Americas | MPU TS68000 16-Bit/32-Bit HCMOS 20MHz 114-Pin CPGA - Bulk (Alt: TS68020MR20) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 Container: Bulk | 0 |
|
RFQ |
Part Details for TS68020MR20
TS68020MR20 CAD Models
TS68020MR20 Part Data Attributes
|
TS68020MR20
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TS68020MR20
Teledyne e2v
Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-114 | |
Pin Count | 114 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P114 | |
JESD-609 Code | e4 | |
Length | 34.54 mm | |
Low Power Mode | YES | |
Number of Terminals | 114 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA114,13X13MOD | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Speed | 20 MHz | |
Supply Current-Max | 333 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.54 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68020MR20
This table gives cross-reference parts and alternative options found for TS68020MR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68020MR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68020RC20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Motorola Semiconductor Products | TS68020MR20 vs MC68020RC20 |
MC68020RP20 | 32-BIT, 20MHz, MICROPROCESSOR, PPGA114, PLASTIC, PGA-114 | Freescale Semiconductor | TS68020MR20 vs MC68020RP20 |
MC68020RP20 | 32-BIT, 20MHz, MICROPROCESSOR, PPGA114, PLASTIC, PGA-114 | Motorola Mobility LLC | TS68020MR20 vs MC68020RP20 |
MC68020RC20E | IC,MICROPROCESSOR,32-BIT,CMOS,PGA,114PIN,CERAMIC | Freescale Semiconductor | TS68020MR20 vs MC68020RC20E |
5962-8603203XA | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114 | Thales Components Corp | TS68020MR20 vs 5962-8603203XA |
TS68020VR20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TS68020MR20 vs TS68020VR20 |
5962-8603203XX | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114 | Motorola Semiconductor Products | TS68020MR20 vs 5962-8603203XX |
TS68020MR1B/C20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TS68020MR20 vs TS68020MR1B/C20 |
MC68020RC20 | 32-BIT, 20MHz, MICROPROCESSOR, CPGA114, CERAMIC, PGA-114 | Motorola Mobility LLC | TS68020MR20 vs MC68020RC20 |
MC68020RP20 | Microprocessor, 32-Bit, 20MHz, HCMOS, PPGA114, PLASTIC, PGA-114 | Motorola Semiconductor Products | TS68020MR20 vs MC68020RP20 |