Part Details for MC68020RC20 by Motorola Mobility LLC
Overview of MC68020RC20 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68020RC20
MC68020RC20 CAD Models
MC68020RC20 Part Data Attributes
|
MC68020RC20
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68020RC20
Motorola Mobility LLC
32-BIT, 20MHz, MICROPROCESSOR, CPGA114, CERAMIC, PGA-114
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA114,13X13MOD | |
Pin Count | 114 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P114 | |
JESD-609 Code | e0 | |
Length | 34.545 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 8 | |
Number of Serial I/Os | ||
Number of Terminals | 114 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA114,13X13MOD | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.81 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.545 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68020RC20
This table gives cross-reference parts and alternative options found for MC68020RC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68020RC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68020RC20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Motorola Semiconductor Products | MC68020RC20 vs MC68020RC20 |
MC68020RP20 | 32-BIT, 20MHz, MICROPROCESSOR, PPGA114, PLASTIC, PGA-114 | Freescale Semiconductor | MC68020RC20 vs MC68020RP20 |
MC68020RP20 | 32-BIT, 20MHz, MICROPROCESSOR, PPGA114, PLASTIC, PGA-114 | Motorola Mobility LLC | MC68020RC20 vs MC68020RP20 |
MC68020RC20E | IC,MICROPROCESSOR,32-BIT,CMOS,PGA,114PIN,CERAMIC | Freescale Semiconductor | MC68020RC20 vs MC68020RC20E |
5962-8603203XA | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114 | Thales Components Corp | MC68020RC20 vs 5962-8603203XA |
TS68020VR20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | MC68020RC20 vs TS68020VR20 |
5962-8603203XX | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114 | Motorola Semiconductor Products | MC68020RC20 vs 5962-8603203XX |
TS68020MR1B/C20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | MC68020RC20 vs TS68020MR1B/C20 |
TS68020MR20 | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | MC68020RC20 vs TS68020MR20 |
MC68020RP20 | Microprocessor, 32-Bit, 20MHz, HCMOS, PPGA114, PLASTIC, PGA-114 | Motorola Semiconductor Products | MC68020RC20 vs MC68020RP20 |