Filter Your Search
1 - 5 of 5 results
|
TS68020MR20
Thales Group
|
Check for Price | Transferred | 32 | 20 MHz | 32 | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.5 V | 4.5 V | MILITARY | S-CPGA-P114 | Not Qualified | 125 °C | -55 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | THOMSON-CSF SEMICONDUCTORS | PGA | CERAMIC, PGA-114 | 114 | unknown | 3A001.A.2.C | 8542.31.00.01 | 12.2 | Military: -55C to +125C | |||||||||||
|
TS68020MR20
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | THOMSON-CSF COMPSANTS SPECIFIC | unknown | 8542.31.00.01 | 12.2 | |||||||||||||||||||||||||||||||||||||||||||
|
TS68020MR20
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 333 mA | MILITARY | S-CPGA-P114 | Not Qualified | e0 | 125 °C | -55 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | THOMSON ELECTRON TUBES & DEVICES CORP | unknown | 3A001.A.2.C | 8542.31.00.01 | 12.2 | Military: -55C to +125C | |||||||||||||||||
|
TS68020MR20
Teledyne e2v
|
Check for Price | No | Obsolete | 32 | 20 MHz | 32 | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 333 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P114 | Not Qualified | e4 | 125 °C | -55 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | Gold (Au) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.82 mm | 34.54 mm | 34.54 mm | TELEDYNE E2V (UK) LTD | PGA | CERAMIC, PGA-114 | 114 | unknown | 3A001.A.2.C | 8542.31.00.01 | 12.2 | Military: -55C to +125C | ||
|
TS68020MR20
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 20 MHz | 32 | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 333 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P114 | Not Qualified | e0 | 125 °C | -55 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.75 mm | 34.544 mm | 34.544 mm | ATMEL CORP | PGA | CERAMIC, PGA-114 | 114 | unknown | 3A001.A.2.C | 8542.31.00.01 | 12.2 | Military: -55C to +125C |