Part Details for TS68020MR125 by Teledyne e2v
Overview of TS68020MR125 by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68020MR125
TS68020MR125 CAD Models
TS68020MR125 Part Data Attributes
|
TS68020MR125
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TS68020MR125
Teledyne e2v
Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 114 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P114 | |
Length | 34.54 mm | |
Low Power Mode | YES | |
Number of Terminals | 114 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.54 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68020MR125
This table gives cross-reference parts and alternative options found for TS68020MR125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68020MR125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68020VRB/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TS68020MR125 vs TS68020VRB/C25 |
TSX68020MRB/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TS68020MR125 vs TSX68020MRB/C25 |
TSX68020VR25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TS68020MR125 vs TSX68020VR25 |
TS68020MR8B/Y25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TS68020MR125 vs TS68020MR8B/Y25 |
TSX68020VRB/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TS68020MR125 vs TSX68020VRB/C25 |
TSX68020MR125 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TS68020MR125 vs TSX68020MR125 |
TSX68020MR25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TS68020MR125 vs TSX68020MR25 |
TSX68020MR1B/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TS68020MR125 vs TSX68020MR1B/C25 |
TSX68020VR125 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TS68020MR125 vs TSX68020VR125 |