There are no models available for this part yet.
Overview of TSX68020MRB/C25 by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for TSX68020MRB/C25 by Teledyne e2v
Part Data Attributes for TSX68020MRB/C25 by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
E2V TECHNOLOGIES PLC
|
Part Package Code
|
PGA
|
Package Description
|
PGA,
|
Pin Count
|
114
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
25 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-CPGA-P114
|
JESD-609 Code
|
e4
|
Length
|
34.54 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
114
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
PGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B
|
Seated Height-Max
|
4.82 mm
|
Speed
|
25 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
HCMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
GOLD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
34.54 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for TSX68020MRB/C25
This table gives cross-reference parts and alternative options found for TSX68020MRB/C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX68020MRB/C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68020MR125 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TSX68020MRB/C25 vs TS68020MR125 |
TS68020VRB/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TSX68020MRB/C25 vs TS68020VRB/C25 |
TSX68020VR25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TSX68020MRB/C25 vs TSX68020VR25 |
TS68020MR8B/Y25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TSX68020MRB/C25 vs TS68020MR8B/Y25 |
TSX68020VRB/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TSX68020MRB/C25 vs TSX68020VRB/C25 |
TSX68020MR125 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TSX68020MRB/C25 vs TSX68020MR125 |
TSX68020MR25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TSX68020MRB/C25 vs TSX68020MR25 |
TSX68020MR1B/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TSX68020MRB/C25 vs TSX68020MR1B/C25 |
TSX68020VR125 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | Teledyne e2v | TSX68020MRB/C25 vs TSX68020VR125 |