TS68020MR125
vs
5962-8603204XC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
E2V TECHNOLOGIES PLC
Part Package Code
PGA
PGA
Package Description
PGA,
PGA, PGA114,13X13MOD
Pin Count
114
114
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
25 MHz
25 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CPGA-P114
S-CPGA-P114
Length
34.54 mm
34.54 mm
Low Power Mode
YES
NO
Number of Terminals
114
114
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Qualified
Seated Height-Max
4.82 mm
4.75 mm
Speed
25 MHz
25 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
HCMOS
HCMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
34.54 mm
34.54 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
JESD-609 Code
e4
Package Equivalence Code
PGA114,13X13MOD
Screening Level
MIL-STD-883
Supply Current-Max
333 mA
Terminal Finish
GOLD
Compare TS68020MR125 with alternatives
Compare 5962-8603204XC with alternatives