Part Details for TS(X)PC603EMG4LL by Atmel Corporation
Overview of TS(X)PC603EMG4LL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS(X)PC603EMG4LL
TS(X)PC603EMG4LL CAD Models
TS(X)PC603EMG4LL Part Data Attributes:
|
TS(X)PC603EMG4LL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS(X)PC603EMG4LL
Atmel Corporation
32-BIT, 120MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 255 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B255 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 255 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.16 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TS(X)PC603EMG4LL
This table gives cross-reference parts and alternative options found for TS(X)PC603EMG4LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS(X)PC603EMG4LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS(X)PC603EMGU/T4ML | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TS(X)PC603EMG4LL vs TS(X)PC603EMGU/T4ML |
TS(X)PC603EVGB/C4ML | 32-BIT, 120MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TS(X)PC603EMG4LL vs TS(X)PC603EVGB/C4ML |
TS(X)PC603EVGB/C4ML | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TS(X)PC603EMG4LL vs TS(X)PC603EVGB/C4ML |
TS(X)PC603EMGB/C4ML | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TS(X)PC603EMG4LL vs TS(X)PC603EMGB/C4ML |
TS(X)PC603EMGB/T4ML | 32-BIT, 120MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TS(X)PC603EMG4LL vs TS(X)PC603EMGB/T4ML |
TS(X)PC603EVGB/T4MN | 32-BIT, 120MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TS(X)PC603EMG4LL vs TS(X)PC603EVGB/T4MN |
TS(X)PC603EVGU/T4LL | 32-BIT, 120MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TS(X)PC603EMG4LL vs TS(X)PC603EVGU/T4LL |
TS(X)PC603EVG4MN | 32-BIT, 120MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TS(X)PC603EMG4LL vs TS(X)PC603EVG4MN |
TS(X)PC603EMGB/C4LL | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TS(X)PC603EMG4LL vs TS(X)PC603EMGB/C4LL |
TS(X)PC603EVGB/C4LN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TS(X)PC603EMG4LL vs TS(X)PC603EVGB/C4LN |