Part Details for TRSF23243CDL by Texas Instruments
Overview of TRSF23243CDL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TRSF23243CDL
TRSF23243CDL CAD Models
TRSF23243CDL Part Data Attributes
|
TRSF23243CDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRSF23243CDL
Texas Instruments
IC HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Number of Functions | 6 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 10 | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm |
Alternate Parts for TRSF23243CDL
This table gives cross-reference parts and alternative options found for TRSF23243CDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF23243CDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C23243DLR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-SSOP -40 to 85 | Texas Instruments | TRSF23243CDL vs SN65C23243DLR |
TRSF23243IDL | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | TRSF23243CDL vs TRSF23243IDL |
SN75C23243DLR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-SSOP 0 to 70 | Texas Instruments | TRSF23243CDL vs SN75C23243DLR |
SN75C23243DL | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | TRSF23243CDL vs SN75C23243DL |
SN75C23243DLG4 | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | TRSF23243CDL vs SN75C23243DLG4 |
TRSF23243IDLRG4 | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | TRSF23243CDL vs TRSF23243IDLRG4 |
SN75C23243CDLR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-SSOP | Texas Instruments | TRSF23243CDL vs SN75C23243CDLR |