Drivers And Interfaces
SN75C23243DGGRG4
Texas Instruments
Description: HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48

Overview of SN75C23243DGGRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN75C23243DGGRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN75C23243DGGRG4 by Texas Instruments

SN75C23243DGGRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Differential Output
NO
Driver Number of Bits
6
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Moisture Sensitivity Level
1
Number of Functions
6
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
10
Seated Height-Max
1.2 mm
Supply Current-Max
2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. SN75C23243DGGRG4
    Texas Instruments
    HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48
    VS

Alternate Parts for SN75C23243DGGRG4

This table gives cross-reference parts and alternative options found for SN75C23243DGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C23243DGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRSF23243CDGGG4 HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN75C23243DGGRG4 vs TRSF23243CDGGG4
SN75C23243DGGE4 HEX LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 Texas Instruments SN75C23243DGGRG4 vs SN75C23243DGGE4
SN75C23243DGGR 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP 0 to 70 Texas Instruments SN75C23243DGGRG4 vs SN75C23243DGGR
SN75C23243CDGGR 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP Texas Instruments SN75C23243DGGRG4 vs SN75C23243CDGGR
TRSF23243CDGGR 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP 0 to 70 Texas Instruments SN75C23243DGGRG4 vs TRSF23243CDGGR
SN65C23243DGGRG4 3-V to 5.5-V Dual RS-232 Port 48-TSSOP -40 to 85 Texas Instruments SN75C23243DGGRG4 vs SN65C23243DGGRG4
TRSF23243IDGGRG4 IC HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48, Line Driver or Receiver Texas Instruments SN75C23243DGGRG4 vs TRSF23243IDGGRG4
SN65C23243DGG HEX LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 Texas Instruments SN75C23243DGGRG4 vs SN65C23243DGG
SN65C23243DGGR 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP -40 to 85 Texas Instruments SN75C23243DGGRG4 vs SN65C23243DGGR
SN65C23243DGGRE4 3-V to 5.5-V Dual RS-232 Port 48-TSSOP -40 to 85 Texas Instruments SN75C23243DGGRG4 vs SN65C23243DGGRE4
Part Number Description Manufacturer Compare
TRSF23243IDLR HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN75C23243DGGRG4 vs TRSF23243IDLR
SN65C23243DGG HEX LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 Texas Instruments SN75C23243DGGRG4 vs SN65C23243DGG
SN75C23243DLG4 HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN75C23243DGGRG4 vs SN75C23243DLG4
SN75C23243DGGE4 HEX LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 Texas Instruments SN75C23243DGGRG4 vs SN75C23243DGGE4
TRSF23243CDGGG4 HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN75C23243DGGRG4 vs TRSF23243CDGGG4
SN65C23243DLRG4 HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN75C23243DGGRG4 vs SN65C23243DLRG4
SN75C23243DL HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN75C23243DGGRG4 vs SN75C23243DL
SN65C23243DGGR 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP -40 to 85 Texas Instruments SN75C23243DGGRG4 vs SN65C23243DGGR
SN75C23243DGGR 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP 0 to 70 Texas Instruments SN75C23243DGGRG4 vs SN75C23243DGGR
TRSF23243IDGGRG4 IC HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48, Line Driver or Receiver Texas Instruments SN75C23243DGGRG4 vs TRSF23243IDGGRG4

Related Parts for SN75C23243DGGRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75C23243DGGRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75C23243DGGRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75C23243DGGRG4 would you like to use for your alert(s)?
  • Please alert me when SN75C23243DGGRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75C23243DGGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75C23243DGGRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75C23243DGGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75C23243DGGRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75C23243DGGRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: