There are no models available for this part yet.
Overview of TRSF23243CDGG by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for TRSF23243CDGG by Texas Instruments
Part Data Attributes for TRSF23243CDGG by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP48,.3,20
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
6
|
High Level Input Current-Max
|
0.000001 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-F; TIA-232-F; V.28
|
JESD-30 Code
|
R-PDSO-G48
|
Length
|
12.5 mm
|
Number of Functions
|
6
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
10
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6.1 mm
|
Alternate Parts for TRSF23243CDGG
This table gives cross-reference parts and alternative options found for TRSF23243CDGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF23243CDGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRSF23243IDGGRG4 | IC HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48, Line Driver or Receiver | Texas Instruments | TRSF23243CDGG vs TRSF23243IDGGRG4 |
TRSF23243IDGGR | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | TRSF23243CDGG vs TRSF23243IDGGR |
TRSF23243IDGG | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | TRSF23243CDGG vs TRSF23243IDGG |
SN65C23243DGGRG4 | 3-V to 5.5-V Dual RS-232 Port 48-TSSOP -40 to 85 | Texas Instruments | TRSF23243CDGG vs SN65C23243DGGRG4 |
SN75C23243DGGE4 | HEX LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | TRSF23243CDGG vs SN75C23243DGGE4 |
SN65C23243DGG | HEX LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | TRSF23243CDGG vs SN65C23243DGG |
SN65C23243DGGRE4 | 3-V to 5.5-V Dual RS-232 Port 48-TSSOP -40 to 85 | Texas Instruments | TRSF23243CDGG vs SN65C23243DGGRE4 |
TRSF23243CDGGRG4 | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | TRSF23243CDGG vs TRSF23243CDGGRG4 |
SN75C23243DGGR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP 0 to 70 | Texas Instruments | TRSF23243CDGG vs SN75C23243DGGR |
SN75C23243DGG | HEX LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | TRSF23243CDGG vs SN75C23243DGG |
Related Parts for TRSF23243CDGG
-
TRS202CDWRG4Line Driver or Receivers
-
TS1105-200ITD833TOther Analog ICs
-
TPS53314RGFRSwitching Regulator or Controllers
-
TPS2057DG4Power Management Circuits
-
TS3V712ELRTGRMultiplexers or Switches
-
TS79M05CPLinear Regulator ICs
-
TSH341IDAudio/Video Amplifiers
-
TS861ILTComparators
-
TRF7610PWPRF/Microwave Amplifiers