Drivers And Interfaces
TRS3238ECDBRG4
Texas Instruments
Description: 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 28-SSOP 0 to 70

Overview of TRS3238ECDBRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TRS3238ECDBRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRS3238ECDBRG4 by Texas Instruments

TRS3238ECDBRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP28,.3
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V
Differential Output
NO
Driver Number of Bits
5
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
3
Seated Height-Max
2 mm
Supply Current-Max
2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. TRS3238ECDBRG4
    Texas Instruments
    3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 28-SSOP 0 to 70
    VS

Alternate Parts for TRS3238ECDBRG4

This table gives cross-reference parts and alternative options found for TRS3238ECDBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3238ECDBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRS3238ECDBG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, SSOP-28 Texas Instruments TRS3238ECDBRG4 vs TRS3238ECDBG4
TRS3238ECDB 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 Texas Instruments TRS3238ECDBRG4 vs TRS3238ECDB
TRS3238ECDBR 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 Texas Instruments TRS3238ECDBRG4 vs TRS3238ECDBR
TRS3238EIDBR 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 Texas Instruments TRS3238ECDBRG4 vs TRS3238EIDBR
TRS3238EIDB 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 Texas Instruments TRS3238ECDBRG4 vs TRS3238EIDB
Part Number Description Manufacturer Compare
MAX3218CPP Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Maxim Integrated Products TRS3238ECDBRG4 vs MAX3218CPP
ICL3217ECA TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 Intersil Corporation TRS3238ECDBRG4 vs ICL3217ECA
TRS3238IPWG4 IC TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28, Line Driver or Receiver Texas Instruments TRS3238ECDBRG4 vs TRS3238IPWG4
MAX3238EIDW 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SOIC -40 to 85 Texas Instruments TRS3238ECDBRG4 vs MAX3238EIDW
MAX3237EAI-T Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products TRS3238ECDBRG4 vs MAX3237EAI-T
MAX3238EAI Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products TRS3238ECDBRG4 vs MAX3238EAI
MAX3237CAI+ 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc TRS3238ECDBRG4 vs MAX3237CAI+
TRSF3238EIDWG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments TRS3238ECDBRG4 vs TRSF3238EIDWG4
MAX3238ECRHBR IC TRIPLE LINE TRANSCEIVER, PQCC32, QFN-32, Line Driver or Receiver Texas Instruments TRS3238ECDBRG4 vs MAX3238ECRHBR
SP3238ECA-L/TR Line Driver/Receiver, MaxLinear Inc TRS3238ECDBRG4 vs SP3238ECA-L/TR

Related Parts for TRS3238ECDBRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRS3238ECDBRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRS3238ECDBRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TRS3238ECDBRG4 would you like to use for your alert(s)?
  • Please alert me when TRS3238ECDBRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRS3238ECDBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRS3238ECDBRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRS3238ECDBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRS3238ECDBRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRS3238ECDBRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: