TRS3238ECDBRG4
vs
MAX3218CPP
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SSOP
|
DIP
|
Package Description |
SSOP, SSOP28,.3
|
DIP, DIP20,.3
|
Pin Count |
28
|
20
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES AT 5V
|
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
5
|
2
|
High Level Input Current-Max |
0.000001 A
|
0.000001 A
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-F; TIA-232-F; V.28
|
EIA-232-E; V.24; V.28; EIA-562
|
JESD-30 Code |
R-PDSO-G28
|
R-PDIP-T20
|
JESD-609 Code |
e4
|
e0
|
Length |
10.2 mm
|
26.16 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
3
|
2
|
Number of Terminals |
28
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
10 V
|
5 V
|
Output Low Current-Max |
0.0016 A
|
0.001 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
DIP
|
Package Equivalence Code |
SSOP28,.3
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receiver Number of Bits |
3
|
2
|
Seated Height-Max |
2 mm
|
4.572 mm
|
Supply Current-Max |
2 mA
|
3 mA
|
Supply Voltage-Max |
3.6 V
|
4.25 V
|
Supply Voltage-Min |
3 V
|
1.8 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.3 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Output Characteristics |
|
3-STATE
|
Output Polarity |
|
INVERTED
|
Receive Delay-Max |
|
1000 ns
|
Technology |
|
CMOS
|
Transmit Delay-Max |
|
2700 ns
|
|
|
|
Compare TRS3238ECDBRG4 with alternatives
Compare MAX3218CPP with alternatives