Drivers And Interfaces
TRS202ECPW
Texas Instruments
Description: 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70

Overview of TRS202ECPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TRS202ECPW Texas Instruments 5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-TSSOP 0 to 70
TRS202ECPWR Texas Instruments 5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-TSSOP 0 to 70

CAD Models for TRS202ECPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TRS202ECPW by Texas Instruments

TRS202ECPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.0002 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.28
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. TRS202ECPW
    Texas Instruments
    5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
    VS

Alternate Parts for TRS202ECPW

This table gives cross-reference parts and alternative options found for TRS202ECPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS202ECPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRS202EIPWR 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments TRS202ECPW vs TRS202EIPWR
TRS202ECPWRG4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments TRS202ECPW vs TRS202ECPWRG4
TRS202ECPWR 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments TRS202ECPW vs TRS202ECPWR
TRS202EIPWRG4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments TRS202ECPW vs TRS202EIPWRG4
Part Number Description Manufacturer Compare
TRS202ECPWR 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments TRS202ECPW vs TRS202ECPWR
TRS202ECNE4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP 0 to 70 Texas Instruments TRS202ECPW vs TRS202ECNE4
TRS202ECPWRG4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments TRS202ECPW vs TRS202ECPWRG4
TRS202EIPWR 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments TRS202ECPW vs TRS202EIPWR
TRS202EIPWRG4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments TRS202ECPW vs TRS202EIPWRG4

Related Parts for TRS202ECPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRS202ECPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRS202ECPW by Texas Instruments

Select Manufacturer
Which Manufacturer of TRS202ECPW would you like to use for your alert(s)?
  • Please alert me when TRS202ECPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRS202ECPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRS202ECPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRS202ECPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRS202ECPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRS202ECPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: