Drivers And Interfaces
TRS202EIPWRG4
Texas Instruments
Description: 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85

Overview of TRS202EIPWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TRS202EIPWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRS202EIPWRG4 by Texas Instruments

TRS202EIPWRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.0002 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.28
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TRS202EIPWRG4
    Texas Instruments
    5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
    VS

Alternate Parts for TRS202EIPWRG4

This table gives cross-reference parts and alternative options found for TRS202EIPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS202EIPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRS202EIPW 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments TRS202EIPWRG4 vs TRS202EIPW
TRS202ECPWRG4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments TRS202EIPWRG4 vs TRS202ECPWRG4
TRS202EIPWG4 5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-TSSOP -40 to 85 Texas Instruments TRS202EIPWRG4 vs TRS202EIPWG4
Part Number Description Manufacturer Compare
TRS202EIPW 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments TRS202EIPWRG4 vs TRS202EIPW
TRS202ECPWG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TRS202EIPWRG4 vs TRS202ECPWG4
TRS202ECPWRG4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments TRS202EIPWRG4 vs TRS202ECPWRG4
TRS202ECN 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP 0 to 70 Texas Instruments TRS202EIPWRG4 vs TRS202ECN
TRS202EIPWG4 5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-TSSOP -40 to 85 Texas Instruments TRS202EIPWRG4 vs TRS202EIPWG4
TRS202ECNE4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP 0 to 70 Texas Instruments TRS202EIPWRG4 vs TRS202ECNE4

Related Parts for TRS202EIPWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRS202EIPWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRS202EIPWRG4 by Texas Instruments

  • Please alert me when TRS202EIPWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TRS202EIPWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRS202EIPWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TRS202EIPWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRS202EIPWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRS202EIPWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: