Part Details for TPSB226M006Y0600 by KYOCERA Corporation
Overview of TPSB226M006Y0600 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSB226M006Y0600
TPSB226M006Y0600 CAD Models
TPSB226M006Y0600 Part Data Attributes:
|
TPSB226M006Y0600
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TPSB226M006Y0600
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TPS | |
Number of Terminals | 2 |
Alternate Parts for TPSB226M006Y0600
This table gives cross-reference parts and alternative options found for TPSB226M006Y0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB226M006Y0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJT226M006R0150 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | TPSB226M006Y0600 vs TCJT226M006R0150 |
F980G226MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TPSB226M006Y0600 vs F980G226MMA |
TMCMA0J226MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 22 uF, SURFACE MOUNT, 1206, CHIP | Hitachi Chemical Co America Ltd | TPSB226M006Y0600 vs TMCMA0J226MTRF |
TCJS226M006R0400 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | TPSB226M006Y0600 vs TCJS226M006R0400 |
TCJA226M006R0300 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | TPSB226M006Y0600 vs TCJA226M006R0300 |
F930G226MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TPSB226M006Y0600 vs F930G226MAA |
F950J226MRAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT | Nichicon Corporation | TPSB226M006Y0600 vs F950J226MRAAQ2 |
F970J226MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | TPSB226M006Y0600 vs F970J226MBA |
F980J226MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TPSB226M006Y0600 vs F980J226MMA |
TLJR226M006R3500 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TPSB226M006Y0600 vs TLJR226M006R3500 |