Part Details for TCJS226M006R0400 by KYOCERA Corporation
Overview of TCJS226M006R0400 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TCJS226M006R0400
TCJS226M006R0400 CAD Models
TCJS226M006R0400 Part Data Attributes:
|
TCJS226M006R0400
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCJS226M006R0400
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID POLYMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Manufacturer Series | TCJ | |
Number of Terminals | 2 |
Alternate Parts for TCJS226M006R0400
This table gives cross-reference parts and alternative options found for TCJS226M006R0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJS226M006R0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJT226M006R0150 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | TCJS226M006R0400 vs TCJT226M006R0150 |
F980G226MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJS226M006R0400 vs F980G226MMA |
TMCMA0J226MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 22 uF, SURFACE MOUNT, 1206, CHIP | Hitachi Chemical Co America Ltd | TCJS226M006R0400 vs TMCMA0J226MTRF |
TPSB226M006Y0600 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TCJS226M006R0400 vs TPSB226M006Y0600 |
TCJA226M006R0300 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | TCJS226M006R0400 vs TCJA226M006R0300 |
F930G226MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJS226M006R0400 vs F930G226MAA |
F950J226MRAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJS226M006R0400 vs F950J226MRAAQ2 |
F970J226MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJS226M006R0400 vs F970J226MBA |
F980J226MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJS226M006R0400 vs F980J226MMA |
TLJR226M006R3500 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TCJS226M006R0400 vs TLJR226M006R3500 |