TPSB226M006Y0600 vs F930G226MAA feature comparison

TPSB226M006Y0600 KYOCERA Corporation

Buy Now Datasheet

F930G226MAA Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer KYOCERA CORP NICHICON CORP
Package Description , , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Manufacturer Series TPS
Number of Terminals 2 2
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.22.00
Capacitance 22 µF
ESR 2500 mΩ
Height 1.6 mm
JESD-609 Code e3
Leakage Current 0.0009 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Size Code 1206
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Compare TPSB226M006Y0600 with alternatives

Compare F930G226MAA with alternatives