There are no models available for this part yet.
Overview of TPS72516DCQRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS72516DCQRG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TPS72516DCQRG4-ND
|
DigiKey | IC REG LINEAR 1.6V 1A SOT223-6 Min Qty: 156 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
1295 In Stock |
|
$1.9200 | Buy Now | |
Rochester Electronics | Fixed Positive LDO Regulator, 1.6V, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1295 |
|
$1.6500 / $1.9400 | Buy Now |
CAD Models for TPS72516DCQRG4 by Texas Instruments
Part Data Attributes for TPS72516DCQRG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOT-223
|
Package Description
|
SOT-223, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1 V
|
Dropout Voltage1-Nom
|
1 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
1.8 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.0069%
|
Load Regulation-Max
|
0.004%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
1.632 V
|
Output Voltage1-Min
|
1.568 V
|
Output Voltage1-Nom
|
1.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOT-223-5
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
3.5 mm
|
Alternate Parts for TPS72516DCQRG4
This table gives cross-reference parts and alternative options found for TPS72516DCQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72516DCQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72516DCQG4 | 1.6V FIXED POSITIVE LDO REGULATOR, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN | Texas Instruments | TPS72516DCQRG4 vs TPS72516DCQG4 |
TPS72616DCQ | 1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS72516DCQRG4 vs TPS72616DCQ |
TPS72516DCQR | 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 | Texas Instruments | TPS72516DCQRG4 vs TPS72516DCQR |
TPS72618DCQG4 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.32V DROPOUT, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN | Texas Instruments | TPS72516DCQRG4 vs TPS72618DCQG4 |
TPS72616DCQR | 1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS72516DCQRG4 vs TPS72616DCQR |
Related Parts for TPS72516DCQRG4
-
TPS72501KTTLinear Regulator ICs
-
TPS56C215RNNTSwitching Regulator or Controllers
-
TPS2376DPower Management Circuits
-
IRF7739L2TRPBFPower Field-Effect Transistors
-
TSC2003IPWAnalog to Digital Converters
-
TRSF3222EIDBRG4Line Driver or Receivers
-
TS12A44514PWRMultiplexers or Switches
-
TPSMC15CATransient Suppressors
-
TPS75103YFFRDisplay Drivers