-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS72518DCQR | Texas Instruments | Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 6-SOT-223 -40 to 125 | |
TPS72518DCQ | Texas Instruments | Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 6-SOT-223 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO6 | 71 |
|
$2.7000 / $5.4000 | Buy Now |
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO6 | 65 |
|
$3.6000 / $5.4000 | Buy Now |
|
Rochester Electronics | TPS725 Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor RoHS: Compliant Status: Obsolete Min Qty: 1 | 3243 |
|
$2.2800 / $2.6800 | Buy Now |
|
Win Source Electronics | IC REG LDO 1.8V 1A SOT223-6 | 5600 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS72518DCQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72518DCQ
Texas Instruments
1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.32 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01077% | |
Load Regulation-Max | 0.0000045% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS72518DCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72518DCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72518DCQR | 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 | Texas Instruments | TPS72518DCQ vs TPS72518DCQR |
TPS72618DCQR | 1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 | Texas Instruments | TPS72518DCQ vs TPS72618DCQR |
TPS72618DCQRG4 | Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor 6-SOT-223 | Texas Instruments | TPS72518DCQ vs TPS72618DCQRG4 |
TPS72518DCQRG4 | 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 | Texas Instruments | TPS72518DCQ vs TPS72518DCQRG4 |
TPS72518DCQG4 | 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 | Texas Instruments | TPS72518DCQ vs TPS72518DCQG4 |