There are no models available for this part yet.
Overview of TPS72616DCQ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS72616DCQ by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | TPS726 Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 4739 |
|
$2.1300 / $2.5000 | Buy Now |
CAD Models for TPS72616DCQ by Texas Instruments
Part Data Attributes for TPS72616DCQ by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOT-223
|
Package Description
|
SOT-223, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.17 V
|
Dropout Voltage1-Nom
|
0.17 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
1.8 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.0069%
|
Load Regulation-Max
|
0.0045%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
1.632 V
|
Output Voltage1-Min
|
1.568 V
|
Output Voltage1-Nom
|
1.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOT-223-5
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2%
|
Width
|
3.5 mm
|
Alternate Parts for TPS72616DCQ
This table gives cross-reference parts and alternative options found for TPS72616DCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72616DCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72516DCQG4 | 1.6V FIXED POSITIVE LDO REGULATOR, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN | Texas Instruments | TPS72616DCQ vs TPS72516DCQG4 |
TPS72516DCQR | 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 | Texas Instruments | TPS72616DCQ vs TPS72516DCQR |
TPS72618DCQG4 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.32V DROPOUT, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN | Texas Instruments | TPS72616DCQ vs TPS72618DCQG4 |
TPS72616DCQR | 1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS72616DCQ vs TPS72616DCQR |
Related Parts for TPS72616DCQ
-
TPS72615DCQLinear Regulator ICs
-
TPS92315DBVTSwitching Regulator or Controllers
-
TPS2321IPWRPower Management Circuits
-
THP3-2411Other Analog ICs
-
MMDF2N02ER2Power Field-Effect Transistors
-
ADS8505IBDWAnalog to Digital Converters
-
MIC5801BNPeripheral Drivers
-
885012106013Fixed Capacitors
-
MAX3237EEAILine Driver or Receivers