Power Circuits
TPS65235-1RUKR
Description: LNB voltage regulator with I<sup>2</sup>C interface in FCCM mode 20-WQFN -40 to 125

Overview of TPS65235-1RUKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS65235-1RUKR Texas Instruments LNB Voltage Regulator With I<sup>2</sup>C Interface 20-WQFN -40 to 85
TPS65235-1RUKT Texas Instruments LNB Voltage Regulator With I<sup>2</sup>C Interface 20-WQFN -40 to 85
TPS65235-3RUKR Texas Instruments LNB voltage regulator with I<sup>2</sup>C interface 20-WQFN -40 to 125

Price & Stock for TPS65235-1RUKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS65235-1RUKRCT-ND
DigiKey IC REG DL BOOST/LINEAR 20WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.7400
  • 10 $1.5600
  • 25 $1.4720
  • 100 $1.2542
  • 250 $1.1777
  • 500 $1.0305
  • 1,000 $0.8538
  • 3,000 $0.8132
  • 6,000 $0.7708
  • 9,000 $0.7494
$0.7494 / $1.7400 Buy Now
DISTI # 595-TPS65235-1RUKR
Mouser Electronics Switching Voltage Regulators LNB voltage regulator with I2C interface in FCCM mode 20-WQFN -40 to 125 RoHS: Compliant 0
  • 3,000 $0.7940
  • 6,000 $0.7650
  • 9,000 $0.7490
$0.7490 / $0.7940 Order Now
DISTI # J56:1989_11235502
Arrow Electronics Conv DC-DC 4.5V to 20V Step Up Single-Out 11V to 20V 1A 20-Pin WQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Europe - 216000
  • 3,000 $0.7911
  • 6,000 $0.7578
  • 9,000 $0.7322
$0.7322 / $0.7911 Buy Now
Win Source Electronics IC REG DL BOOST/LINEAR 20WQFN / PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 500kHz, 1MHz 20-WQFN (3x3) 62500
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

CAD Models for TPS65235-1RUKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS65235-1RUKR by Texas Instruments

TPS65235-1RUKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
20 V
Input Voltage-Min
4.5 V
JESD-30 Code
S-PQCC-N20
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
20 V
Output Voltage-Min
11 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPS65235-1RUKR
    Texas Instruments
    LNB voltage regulator with I<sup>2</sup>C interface in FCCM mode 20-WQFN -40 to 125
    VS

Alternate Parts for TPS65235-1RUKR

This table gives cross-reference parts and alternative options found for TPS65235-1RUKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65235-1RUKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS65235-1RUKT LNB voltage regulator with I2C interface in FCCM mode 20-WQFN -40 to 125 Texas Instruments TPS65235-1RUKR vs TPS65235-1RUKT
Part Number Description Manufacturer Compare
TPS2121RUXT 2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125 Texas Instruments TPS65235-1RUKR vs TPS2121RUXT
ISL6115CBZA-TS2490 Power Supply Support Circuit Renesas Electronics Corporation TPS65235-1RUKR vs ISL6115CBZA-TS2490
HIP1015CB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TPS65235-1RUKR vs HIP1015CB
TPS65235-3RUKR LNB voltage regulator with I2C interface 20-WQFN -40 to 125 Texas Instruments TPS65235-1RUKR vs TPS65235-3RUKR
TPS2121RUXR 2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125 Texas Instruments TPS65235-1RUKR vs TPS2121RUXR
HIP1015CB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation TPS65235-1RUKR vs HIP1015CB
HIP1015ACB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation TPS65235-1RUKR vs HIP1015ACB
TPS65235-1RUKT LNB voltage regulator with I2C interface in FCCM mode 20-WQFN -40 to 125 Texas Instruments TPS65235-1RUKR vs TPS65235-1RUKT
ISL6115CBZA-T7 Power Supply Support Circuit Renesas Electronics Corporation TPS65235-1RUKR vs ISL6115CBZA-T7
HIP1015CB Power Supply Support Circuit Renesas Electronics Corporation TPS65235-1RUKR vs HIP1015CB

Related Parts for TPS65235-1RUKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS65235-1RUKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS65235-1RUKR by Texas Instruments

  • Please alert me when TPS65235-1RUKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS65235-1RUKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS65235-1RUKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS65235-1RUKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS65235-1RUKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS65235-1RUKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: