-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC (PMIC) for ARM Cortex-A8/A9 SoCs and FPGA 48-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38611-1-ND
|
DigiKey | IC REG ARM A8/A9 7OUT 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
450 In Stock |
|
$4.2159 / $7.4300 | Buy Now |
DISTI #
595-TPS65218B1RSLT
|
Mouser Electronics | Power Management Specialized - PMIC Power Management ARM Cortex-A8/A9 SoCs RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 183 |
|
$9.0283 / $11.6078 | Buy Now | |
|
Chip1Cloud | IC REG ARM A8/A9 7OUT 48VQFN | 2700 |
|
RFQ | |
DISTI #
C1S746203785642
|
Chip1Stop | Power Management IC 2.7V to 5.5V 48-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 735 |
|
$3.3900 / $4.8300 | Buy Now |
|
Win Source Electronics | IC REG ARM A8/A9 7OUT 48VQFN | 40020 |
|
$2.2240 / $3.3350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65218B1RSLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65218B1RSLT
Texas Instruments
Power Management IC (PMIC) for ARM Cortex-A8/A9 SoCs and FPGA 48-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TPS65218B1RSLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65218B1RSLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65218B1RSLR | Power Management IC (PMIC) for ARM Cortex-A8/A9 SoCs and FPGA 48-VQFN -40 to 105 | Texas Instruments | TPS65218B1RSLT vs TPS65218B1RSLR |