Part Details for MP5414DV by Monolithic Power Systems
Overview of MP5414DV by Monolithic Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP5414DV
MP5414DV CAD Models
MP5414DV Part Data Attributes
|
MP5414DV
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5414DV
Monolithic Power Systems
Power Supply Support Circuit, Adjustable, 1 Channel, QFN-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N28 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for MP5414DV
This table gives cross-reference parts and alternative options found for MP5414DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5414DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65218B1RSLR | Power Management IC (PMIC) for ARM Cortex-A8/A9 SoCs and FPGA 48-VQFN -40 to 105 | Texas Instruments | MP5414DV vs TPS65218B1RSLR |
TPS65218B1RSLT | Power Management IC (PMIC) for ARM Cortex-A8/A9 SoCs and FPGA 48-VQFN -40 to 105 | Texas Instruments | MP5414DV vs TPS65218B1RSLT |
TPS65218B1PHPT | Power Management IC (PMIC) for ARM Cortex-A8/A9 SoCs and FPGA 48-HTQFP -40 to 105 | Texas Instruments | MP5414DV vs TPS65218B1PHPT |
TPS65218B1PHPR | Power Management IC (PMIC) for ARM Cortex-A8/A9 SoCs and FPGA 48-HTQFP -40 to 105 | Texas Instruments | MP5414DV vs TPS65218B1PHPR |
TPL5110QDDCRQ1 | Automotive AEC-Q100, nano-powered system timer with manual reset and MOS driver 6-SOT-23-THIN -40 to 125 | Texas Instruments | MP5414DV vs TPL5110QDDCRQ1 |
MP5414DV-LF-Z | Power Supply Support Circuit, Adjustable, 1 Channel, QFN-28 | Monolithic Power Systems | MP5414DV vs MP5414DV-LF-Z |
TPL5110DDCT | Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105 | Texas Instruments | MP5414DV vs TPL5110DDCT |