-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8059
|
Newark | Nano Timer, Single, 5.5V, Sot-23-6, Frequency:-, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Digital Ic Case:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:-, Msl:Msl Rohs Compliant: Yes |TEXAS INSTRUMENTS TPL5110DDCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 544 |
|
$1.0700 / $1.3800 | Buy Now |
DISTI #
296-38830-1-ND
|
DigiKey | IC OSC PROG TIMER TSOT23-6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2187 In Stock |
|
$0.4628 / $1.1900 | Buy Now |
DISTI #
595-TPL5110DDCT
|
Mouser Electronics | Timers & Support Products Ultra Lw Pwr Timer RoHS: Compliant | 585 |
|
$0.4620 / $1.0500 | Buy Now |
DISTI #
58285277
|
Verical | Standard Timer Single 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2050 | Americas - 76 |
|
$0.5039 / $0.5110 | Buy Now |
|
Bristol Electronics | 568 |
|
RFQ | ||
|
Ameya Holding Limited | IC TIMER W/WATCHDOG 6-SOT | 91237 |
|
RFQ | |
|
Chip1Cloud | IC TIMER W/WATCHDOG 6-SOT | 230000 |
|
RFQ | |
DISTI #
C1S746203798187
|
Chip1Stop | Standard Timer Single 6-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$0.3840 / $0.3860 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OSC PROG TIMER TSOT23-6 | 265 |
|
$0.5480 / $1.0372 | Buy Now |
|
LCSC | TSOT-23-6 Timers ROHS | 265 |
|
$0.4765 / $0.9019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPL5110DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPL5110DDCT
Texas Instruments
Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.00005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPL5110DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPL5110DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPL5110QDDCRQ1 | Automotive AEC-Q100, nano-powered system timer with manual reset and MOS driver 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPL5110DDCT vs TPL5110QDDCRQ1 |