Part Details for TPS626751YFDT by Texas Instruments
Overview of TPS626751YFDT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS626751YFDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS626751YFDT-ND
|
DigiKey | IC REG BUCK 1.2V 650MA 6DSBGA Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.7300 | Buy Now |
DISTI #
296-TPS626751YFDTCT-ND
|
DigiKey | IC REG BUCK 1.2V 650MA 6DSBGA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
350 In Stock |
|
$0.6338 / $1.5000 | Buy Now |
DISTI #
595-TPS626751YFDT
|
Mouser Electronics | Switching Voltage Regulators 500mA 6MHz High-Eff SD Cnvtr RoHS: Compliant | 0 |
|
$0.6330 / $1.5000 | Order Now |
|
Rochester Electronics | TPS626751 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.2V RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.6223 / $0.7321 | Buy Now |
|
Ameya Holding Limited | BUCK FIXED 650MA 6DSBGA | 940 |
|
RFQ | |
|
Chip1Cloud | BUCK FIXED 650MA 6DSBGA / Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.2V 0.65A 6-Pin DSBGA T/R | 7000 |
|
RFQ |
Part Details for TPS626751YFDT
TPS626751YFDT CAD Models
TPS626751YFDT Part Data Attributes
|
TPS626751YFDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS626751YFDT
Texas Instruments
500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.2V 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.926 mm |
Alternate Parts for TPS626751YFDT
This table gives cross-reference parts and alternative options found for TPS626751YFDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS626751YFDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM8801TMX-1.2/NOPB | High Precision 6MHz, 600 mA Synchronous Step-Down DC-DC Converter for Mobile Applications 6-DSBGA | Texas Instruments | TPS626751YFDT vs LM8801TMX-1.2/NOPB |
LM8801TME-1.2/NOPB | High Precision 6MHz, 600 mA Synchronous Step-Down DC-DC Converter for Mobile Applications 6-DSBGA | Texas Instruments | TPS626751YFDT vs LM8801TME-1.2/NOPB |
TPS62673YFDR | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS626751YFDT vs TPS62673YFDR |
TPS626751YFD | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS626751YFDT vs TPS626751YFD |
TPS62673YFD | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS626751YFDT vs TPS62673YFD |
TPS62673YFDT | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS626751YFDT vs TPS62673YFDT |
TPS626751YFDR | 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.2V 6-DSBGA -40 to 85 | Texas Instruments | TPS626751YFDT vs TPS626751YFDR |
TPS626765YFDT | 650mA, 6-MHz High-Efficiency, 0.4mm Profile Chip Scale Package, Step-Down Converter, Vout=1.05V 6-DSBGA -40 to 85 | Texas Instruments | TPS626751YFDT vs TPS626765YFDT |
TPS626765YFDR | 650mA, 6-MHz High-Efficiency, 0.4mm Profile Chip Scale Package, Step-Down Converter, Vout=1.05V 6-DSBGA -40 to 85 | Texas Instruments | TPS626751YFDT vs TPS626765YFDR |