Part Details for TPS62673YFD by Texas Instruments
Overview of TPS62673YFD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for TPS62673YFD
TPS62673YFD CAD Models
TPS62673YFD Part Data Attributes
|
TPS62673YFD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62673YFD
Texas Instruments
IC SWITCHING REGULATOR, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B6 | |
Length | 1.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 1.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.926 mm |
Alternate Parts for TPS62673YFD
This table gives cross-reference parts and alternative options found for TPS62673YFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62673YFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM8801TMX-1.2/NOPB | High Precision 6MHz, 600 mA Synchronous Step-Down DC-DC Converter for Mobile Applications 6-DSBGA | Texas Instruments | TPS62673YFD vs LM8801TMX-1.2/NOPB |
LM8801TME-1.2/NOPB | High Precision 6MHz, 600 mA Synchronous Step-Down DC-DC Converter for Mobile Applications 6-DSBGA | Texas Instruments | TPS62673YFD vs LM8801TME-1.2/NOPB |
TPS62673YFDR | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS62673YFD vs TPS62673YFDR |
TPS626751YFD | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS62673YFD vs TPS626751YFD |
TPS62673YFDT | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS62673YFD vs TPS62673YFDT |
TPS626751YFDR | 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.2V 6-DSBGA -40 to 85 | Texas Instruments | TPS62673YFD vs TPS626751YFDR |
TPS626765YFDT | 650mA, 6-MHz High-Efficiency, 0.4mm Profile Chip Scale Package, Step-Down Converter, Vout=1.05V 6-DSBGA -40 to 85 | Texas Instruments | TPS62673YFD vs TPS626765YFDT |
TPS626765YFDR | 650mA, 6-MHz High-Efficiency, 0.4mm Profile Chip Scale Package, Step-Down Converter, Vout=1.05V 6-DSBGA -40 to 85 | Texas Instruments | TPS62673YFD vs TPS626765YFDR |