Part Details for LM8801TMX-1.2/NOPB by Texas Instruments
Overview of LM8801TMX-1.2/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM8801TMX-1.2/NOPB
LM8801TMX-1.2/NOPB CAD Models
LM8801TMX-1.2/NOPB Part Data Attributes
|
LM8801TMX-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM8801TMX-1.2/NOPB
Texas Instruments
High Precision 6MHz, 600 mA Synchronous Step-Down DC-DC Converter for Mobile Applications 6-DSBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.26 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.8473 V | |
Output Voltage-Min | 1.7927 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.06 mm |
Alternate Parts for LM8801TMX-1.2/NOPB
This table gives cross-reference parts and alternative options found for LM8801TMX-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8801TMX-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM8801TME-1.2/NOPB | High Precision 6MHz, 600 mA Synchronous Step-Down DC-DC Converter for Mobile Applications 6-DSBGA | Texas Instruments | LM8801TMX-1.2/NOPB vs LM8801TME-1.2/NOPB |
TPS62673YFDR | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM8801TMX-1.2/NOPB vs TPS62673YFDR |
TPS626751YFD | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM8801TMX-1.2/NOPB vs TPS626751YFD |
TPS62673YFD | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM8801TMX-1.2/NOPB vs TPS62673YFD |
TPS62673YFDT | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM8801TMX-1.2/NOPB vs TPS62673YFDT |
TPS626751YFDR | 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.2V 6-DSBGA -40 to 85 | Texas Instruments | LM8801TMX-1.2/NOPB vs TPS626751YFDR |
TPS626765YFDT | 650mA, 6-MHz High-Efficiency, 0.4mm Profile Chip Scale Package, Step-Down Converter, Vout=1.05V 6-DSBGA -40 to 85 | Texas Instruments | LM8801TMX-1.2/NOPB vs TPS626765YFDT |
TPS626765YFDR | 650mA, 6-MHz High-Efficiency, 0.4mm Profile Chip Scale Package, Step-Down Converter, Vout=1.05V 6-DSBGA -40 to 85 | Texas Instruments | LM8801TMX-1.2/NOPB vs TPS626765YFDR |