-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 9-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62650YFFT-ND
|
DigiKey | IC REG BUCK ADJ 800MA 9DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2250 In Stock |
|
$0.9900 | Buy Now |
DISTI #
296-TPS62650YFFTCT-ND
|
DigiKey | IC REG BUCK ADJ 800MA 9DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
475 In Stock |
|
$0.9007 / $2.0400 | Buy Now |
DISTI #
595-TPS62650YFFT
|
Mouser Electronics | Switching Voltage Regulators 800mA 6MHz Synch Step-Down Converter RoHS: Compliant | 0 |
|
$0.9000 / $2.0400 | Order Now |
|
Rochester Electronics | TPS62650 800-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging RoHS: Compliant Status: Active Min Qty: 1 | 2250 |
|
$0.8503 / $1.0000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ/PROG 0.8A 9DSBGA | 26250 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ/PROG 0.8A 9DSBGA | 4320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62650YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62650YFFT
Texas Instruments
800-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 9-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75V TO 1.4375V; ALSO OPEARETS AT 1.2V; PFM CNTRL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 1.4375 V | |
Output Voltage-Min | 0.75 V | |
Output Voltage-Nom | 1.05 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.505 mm |
This table gives cross-reference parts and alternative options found for TPS62650YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62650YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62650TYFFRQ1 | Automotive 2.3V to 5.5V, 6MHz Fixed Frequency 800mA Buck Converter 9-DSBGA -40 to 105 | Texas Instruments | TPS62650YFFT vs TPS62650TYFFRQ1 |
TPS62650YFFR | 800-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 9-DSBGA -40 to 85 | Texas Instruments | TPS62650YFFT vs TPS62650YFFR |