Part Details for TPS62650YFF by Texas Instruments
Overview of TPS62650YFF by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS62650YFF
TPS62650YFF CAD Models
TPS62650YFF Part Data Attributes
|
TPS62650YFF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62650YFF
Texas Instruments
1.7A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, BGA9, DSBGA-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75V TO 1.4375V; ALSO OPEARETS AT 1.2V; PFM CNTRL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XBGA-B9 | |
Length | 1.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Output Voltage-Nom | 1.05 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.505 mm |
Alternate Parts for TPS62650YFF
This table gives cross-reference parts and alternative options found for TPS62650YFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62650YFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62650YFFR | 800-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 9-DSBGA -40 to 85 | Texas Instruments | TPS62650YFF vs TPS62650YFFR |
TPS62650YFFT | 800-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 9-DSBGA -40 to 85 | Texas Instruments | TPS62650YFF vs TPS62650YFFT |
TPS62650TYFFRQ1 | Automotive 2.3V to 5.5V, 6MHz Fixed Frequency 800mA Buck Converter 9-DSBGA -40 to 105 | Texas Instruments | TPS62650YFF vs TPS62650TYFFRQ1 |