Part Details for FAN53611AUC115X by onsemi
Overview of FAN53611AUC115X by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN53611AUC115X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN53611AUC115X
|
Avnet Americas | Conv DC-DC Single Step Down 2.3V to 5.5V 6-Pin WLCSP T/R - Tape and Reel (Alt: FAN53611AUC115X) RoHS: Compliant Min Qty: 4855 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 270000 Partner Stock |
|
$0.1143 | Buy Now |
DISTI #
V72:2272_06297495
|
Arrow Electronics | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.15V 1A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1641 Container: Cut Strips | Americas - 2000 |
|
$0.0959 / $0.4764 | Buy Now |
|
Rochester Electronics | Switching Regulator, 1A, 6600kHz Switching Freq-Max, PBGA6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 324000 |
|
$0.4820 / $0.5671 | Buy Now |
|
Flip Electronics | Stock, ship today | 270000 |
|
RFQ |
Part Details for FAN53611AUC115X
FAN53611AUC115X CAD Models
FAN53611AUC115X Part Data Attributes
|
FAN53611AUC115X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN53611AUC115X
onsemi
6MHz, 600mA / 1A Synchronous Buck Regulator, WLCSP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-6 | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567RQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO REQUIRE PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.86 mm |
Alternate Parts for FAN53611AUC115X
This table gives cross-reference parts and alternative options found for FAN53611AUC115X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN53611AUC115X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62650TYFFRQ1 | Automotive 2.3V to 5.5V, 6MHz Fixed Frequency 800mA Buck Converter 9-DSBGA -40 to 105 | Texas Instruments | FAN53611AUC115X vs TPS62650TYFFRQ1 |
TPS62650YFFT | 800-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 9-DSBGA -40 to 85 | Texas Instruments | FAN53611AUC115X vs TPS62650YFFT |