Part Details for TPS54617RUV by Texas Instruments
Overview of TPS54617RUV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for TPS54617RUV
TPS54617RUV CAD Models
TPS54617RUV Part Data Attributes:
|
TPS54617RUV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54617RUV
Texas Instruments
IC SWITCHING REGULATOR, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.9V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PQCC-N34 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |
Alternate Parts for TPS54617RUV
This table gives cross-reference parts and alternative options found for TPS54617RUV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54617RUV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC22600YMLTR | 11.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, GREEN, MLF-24 | Micrel Inc | TPS54617RUV vs MIC22600YMLTR |
MIC5167YML | SWITCHING REGULATOR, QCC24 | Microchip Technology Inc | TPS54617RUV vs MIC5167YML |
MIC22600YML | Switching Regulator, Voltage-mode, 11.5A, 1200kHz Switching Freq-Max | Microchip Technology Inc | TPS54617RUV vs MIC22600YML |
MIC22600YTSE | Switching Regulator/Controller | Microchip Technology Inc | TPS54617RUV vs MIC22600YTSE |
MIC22600YML-TR | 11.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC24 | Microchip Technology Inc | TPS54617RUV vs MIC22600YML-TR |
MIC5167YMLTR | SWITCHING REGULATOR, QCC24, 4 X 4 MM, GREEN, MLF-24 | Microchip Technology Inc | TPS54617RUV vs MIC5167YMLTR |
MIC22600YMLTR | 11.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, GREEN, MLF-24 | Microchip Technology Inc | TPS54617RUV vs MIC22600YMLTR |
MIC5167YMLTR | SWITCHING REGULATOR, QCC24, 4 X 4 MM, GREEN, MLF-24 | Micrel Inc | TPS54617RUV vs MIC5167YMLTR |
MIC22600YML | Switching Regulator, Voltage-mode, 6A, 1200kHz Switching Freq-Max, MLF-24 | Micrel Inc | TPS54617RUV vs MIC22600YML |
MIC22600YTSE-TR | IC,SMPS CONTROLLER,VOLTAGE-MODE,TSSOP,24PIN,PLASTIC | Microchip Technology Inc | TPS54617RUV vs MIC22600YTSE-TR |