Part Details for MIC22600YTSE-TR by Microchip Technology Inc
Overview of MIC22600YTSE-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC22600YTSE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9952
|
Newark | 1Mhz 6A Integrated Switch Synchronous Buck Regulator 24 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MIC22600YTSE-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1500 | Buy Now |
DISTI #
MIC22600YTSE-TR-ND
|
DigiKey | IC REG BUCK ADJ 6A 24TSSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0500 | Buy Now |
DISTI #
MIC22600YTSE-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.6V 5.5V 24-Pin TSSOP T/R - Tape and Reel (Alt: MIC22600YTSE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.0500 / $4.0400 | Buy Now |
DISTI #
998-MIC22600YTSETR
|
Mouser Electronics | Switching Voltage Regulators 1MHz 6A Integrated Switch Synchronous Buck Regulator RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
|
Future Electronics | MIC22600 Series 1 MHz 6 A Integrated Switch Synchronous Buck Regulator TSOP-24EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.3100 | Buy Now |
|
Onlinecomponents.com | Integrated Switch Synchronous Buck Regulator - 6A - 1MHz - 2.6 to 5.5V - Output Adjustable down to 0.7V - -40° to 125°C - RoHS - 24-lead TSSOP - Tape&Reel RoHS: Compliant | 0 |
|
$2.8000 / $7.8800 | Buy Now |
DISTI #
MIC22600YTSE-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.6V 5.5V 24-Pin TSSOP T/R - Tape and Reel (Alt: MIC22600YTSE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.0500 / $4.0400 | Buy Now |
|
NAC | 1MHz 6A Integrated Switch Synchronous Buck Regulator - Package: 24 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.1800 / $3.8400 | Buy Now |
DISTI #
MIC22600YTSE-TR
|
EBV Elektronik | (Alt: MIC22600YTSE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Integrated Switch Synchronous Buck Regulator - 6A - 1MHz - 2.6 to 5.5V - Output Adjustable down to 0.7V - -40° to 125°C - RoHS - 24-lead TSSOP - Tape&Reel RoHS: Compliant | 0 |
|
$2.8000 / $7.8800 | Buy Now |
Part Details for MIC22600YTSE-TR
MIC22600YTSE-TR CAD Models
MIC22600YTSE-TR Part Data Attributes:
|
MIC22600YTSE-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC22600YTSE-TR
Microchip Technology Inc
IC,SMPS CONTROLLER,VOLTAGE-MODE,TSSOP,24PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MIC22600YTSE-TR
This table gives cross-reference parts and alternative options found for MIC22600YTSE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC22600YTSE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC22600YTSE | Switching Regulator/Controller | Microchip Technology Inc | MIC22600YTSE-TR vs MIC22600YTSE |