Part Details for MIC22600YML by Micrel Inc
Overview of MIC22600YML by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC22600YML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for MIC22600YML
MIC22600YML CAD Models
MIC22600YML Part Data Attributes:
|
MIC22600YML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC22600YML
Micrel Inc
Switching Regulator, Voltage-mode, 6A, 1200kHz Switching Freq-Max, MLF-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | MLF-24 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for MIC22600YML
This table gives cross-reference parts and alternative options found for MIC22600YML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC22600YML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC22600YML-TR | 11.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC24 | Microchip Technology Inc | MIC22600YML vs MIC22600YML-TR |
MIC22600YMLTR | 11.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, GREEN, MLF-24 | Micrel Inc | MIC22600YML vs MIC22600YMLTR |
MIC22600YMLTR | 11.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, GREEN, MLF-24 | Microchip Technology Inc | MIC22600YML vs MIC22600YMLTR |
MIC22600YML | Switching Regulator, Voltage-mode, 11.5A, 1200kHz Switching Freq-Max | Microchip Technology Inc | MIC22600YML vs MIC22600YML |