-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-cell, 250-mA linear battery charger with 4.284-V charge voltage and prog. pre-charge 6-DSBGA -5 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50947-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7720 / $1.7500 | Buy Now |
DISTI #
595-BQ25100BYFPR
|
Mouser Electronics | Battery Management Standalone 1-cell, 250-mA linear battery charger with 4.284-V charge voltage and prog. pre-charge 6-DSBGA -5 to 125 RoHS: Compliant | 3520 |
|
$0.7170 / $1.7600 | Buy Now |
|
Ameya Holding Limited | 44270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25100BYFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25100BYFPR
Texas Instruments
Standalone 1-cell, 250-mA linear battery charger with 4.284-V charge voltage and prog. pre-charge 6-DSBGA -5 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-04-26 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RECHARGE DETECTION THRESHOLD IS 4.183V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.45 V | |
Input Voltage-Min | 4.45 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.557 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -5 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6.45 V | |
Supply Voltage-Min (Vsup) | 4.45 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.183V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.88 mm |
This table gives cross-reference parts and alternative options found for BQ25100BYFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25100BYFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25100YFPR | Standalone 1-cell, 250-mA linear battery charger with 4.2-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | Texas Instruments | BQ25100BYFPR vs BQ25100YFPR |
BQ25100YFPT | Standalone 1-cell, 250-mA linear battery charger with 4.2-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | Texas Instruments | BQ25100BYFPR vs BQ25100YFPT |
BQ25100HYFPR | Standalone 1-cell, 250-mA linear battery charger with 4.35-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | Texas Instruments | BQ25100BYFPR vs BQ25100HYFPR |
TPS2511DGNR | USB dedicated charging port controller and 2.2A power switch 8-HVSSOP -40 to 125 | Texas Instruments | BQ25100BYFPR vs TPS2511DGNR |
TPS2511QDGNRQ1 | Automotive catalog USB dedicated charging port controller and current limiting power switch 8-HVSSOP -40 to 125 | Texas Instruments | BQ25100BYFPR vs TPS2511QDGNRQ1 |
SC811ULTRT | Power Supply Support Circuit, Adjustable, 1 Channel, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-8 | Semtech Corporation | BQ25100BYFPR vs SC811ULTRT |
BQ25100AYFPT | Standalone 1-cell, 250-mA linear battery charger with 4.3-V charge voltage and prog. pre-charge 6-DSBGA -40 to 85 | Texas Instruments | BQ25100BYFPR vs BQ25100AYFPT |
TPS2511QDGNQ1 | Automotive catalog USB dedicated charging port controller and current limiting power switch 8-HVSSOP -40 to 125 | Texas Instruments | BQ25100BYFPR vs TPS2511QDGNQ1 |
BQ25100HYFPT | Standalone 1-cell, 250-mA linear battery charger with 4.35-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | Texas Instruments | BQ25100BYFPR vs BQ25100HYFPT |
SC810ULTRT | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, 2 X 2 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPD-6 | Semtech Corporation | BQ25100BYFPR vs SC810ULTRT |