Part Details for TPS2216IDAPR by Texas Instruments
Overview of TPS2216IDAPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS2216IDAPR
TPS2216IDAPR CAD Models
TPS2216IDAPR Part Data Attributes
|
TPS2216IDAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2216IDAPR
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, TSSOP32,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.2 mm |
Alternate Parts for TPS2216IDAPR
This table gives cross-reference parts and alternative options found for TPS2216IDAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2216IDAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2202IDFLE | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, SSOP-30 | Texas Instruments | TPS2216IDAPR vs TPS2202IDFLE |
TPS2206IDFLE | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, PLASTIC, SSOP-30 | Texas Instruments | TPS2216IDAPR vs TPS2206IDFLE |
TPS2202AIDFR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, PLASTIC, SSOP-30 | Texas Instruments | TPS2216IDAPR vs TPS2202AIDFR |
TPS2206QDB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30 | Texas Instruments | TPS2216IDAPR vs TPS2206QDB |
TPS2202AIDBRG4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREN, PLASTIC, SSOP-30 | Texas Instruments | TPS2216IDAPR vs TPS2202AIDBRG4 |
TPS2206IDB | 1A Dual-slot PC card power switch w/ serial interface 30-SSOP -40 to 85 | Texas Instruments | TPS2216IDAPR vs TPS2206IDB |
TPS2202IDBR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, SSOP-30 | Texas Instruments | TPS2216IDAPR vs TPS2202IDBR |
TPS2202AIDBLE | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85 | Texas Instruments | TPS2216IDAPR vs TPS2202AIDBLE |
TPS2206QDF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, PLASTIC, SOP-30 | Texas Instruments | TPS2216IDAPR vs TPS2206QDF |
TPS2202AIDBG4 | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP | Texas Instruments | TPS2216IDAPR vs TPS2202AIDBG4 |