Part Details for TPS2202AIDBRG4 by Texas Instruments
Overview of TPS2202AIDBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS2202AIDBRG4
TPS2202AIDBRG4 CAD Models
TPS2202AIDBRG4 Part Data Attributes
|
TPS2202AIDBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2202AIDBRG4
Texas Instruments
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREN, PLASTIC, SSOP-30
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP30,.3 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for TPS2202AIDBRG4
This table gives cross-reference parts and alternative options found for TPS2202AIDBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2202AIDBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2202IDBLE | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP | Texas Instruments | TPS2202AIDBRG4 vs TPS2202IDBLE |
TPS2202AIDBLE | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85 | Texas Instruments | TPS2202AIDBRG4 vs TPS2202AIDBLE |
TPS2202IDBR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, SSOP-30 | Rochester Electronics LLC | TPS2202AIDBRG4 vs TPS2202IDBR |
TPS2202IDBR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, SSOP-30 | Texas Instruments | TPS2202AIDBRG4 vs TPS2202IDBR |
TPS2202IDBLE | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, SSOP-30 | Rochester Electronics LLC | TPS2202AIDBRG4 vs TPS2202IDBLE |
TPS2202AIDBR | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85 | Texas Instruments | TPS2202AIDBRG4 vs TPS2202AIDBR |