Part Details for TPS2202AIDBLE by Texas Instruments
Overview of TPS2202AIDBLE by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS2202AIDBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2202AIDBLE-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3900 In Stock |
|
$8.1400 | Buy Now |
|
Bristol Electronics | 1714 |
|
RFQ | ||
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 30 Pin, Plastic, SSOP | 800 |
|
$21.7500 / $29.0000 | Buy Now |
|
Quest Components | PCMCIA SWITCHING CIRCUIT, 30 Pin, Plastic, SSOP | 14 |
|
$7.8638 / $10.4850 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO30 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3900 |
|
$6.9900 / $8.2200 | Buy Now |
Part Details for TPS2202AIDBLE
TPS2202AIDBLE CAD Models
TPS2202AIDBLE Part Data Attributes
|
TPS2202AIDBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2202AIDBLE
Texas Instruments
1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
Length | 10.2 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TPS2202AIDBLE
This table gives cross-reference parts and alternative options found for TPS2202AIDBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2202AIDBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2202IDBLE | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, SSOP-30 | Rochester Electronics LLC | TPS2202AIDBLE vs TPS2202IDBLE |
TPS2202IDBLE | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP | Texas Instruments | TPS2202AIDBLE vs TPS2202IDBLE |