Part Details for TPS2202AIDFLE by Texas Instruments
Overview of TPS2202AIDFLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS2202AIDFLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO30 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 815 |
|
$4.3700 / $5.1400 | Buy Now |
|
Chip1Cloud | DUAL-SLOT PC CARD POWER-INTERFACE SWITCH WITH RESET FOR SERIAL PCMCIA CONTROLLER | 8700 |
|
RFQ |
Part Details for TPS2202AIDFLE
TPS2202AIDFLE CAD Models
TPS2202AIDFLE Part Data Attributes
|
TPS2202AIDFLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2202AIDFLE
Texas Instruments
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, PLASTIC, SSOP-30
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
Length | 12.8 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP30,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TPS2202AIDFLE
This table gives cross-reference parts and alternative options found for TPS2202AIDFLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2202AIDFLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2202IDFR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, ROHS COMPLIANT, SSOP-30 | Rochester Electronics LLC | TPS2202AIDFLE vs TPS2202IDFR |
TPS2202IDFR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, ROHS COMPLIANT, SSOP-30 | Texas Instruments | TPS2202AIDFLE vs TPS2202IDFR |